Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S4PGHM3_B/H | |
|---|---|
DigiKey Part Number | 112-S4PGHM3_B/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S4PGHM3_B/H |
Description | DIODE STANDARD 400V 4A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Series | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 4A | Supplier Device Package TO-277A (SMPC) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 4 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S4PG-M3/86A | Vishay General Semiconductor - Diodes Division | 0 | S4PG-M3/86A-ND | €0.13524 | Parametric Equivalent |
| S4PG-M3/87A | Vishay General Semiconductor - Diodes Division | 0 | S4PG-M3/87A-ND | €0.15665 | Parametric Equivalent |
| S4PGHM3/86A | Vishay General Semiconductor - Diodes Division | 0 | S4PGHM3/86A-ND | €0.00000 | Parametric Equivalent |
| S4PGHM3_A/H | Vishay General Semiconductor - Diodes Division | 257 | S4PGHM3_A/HGICT-ND | €0.53000 | Parametric Equivalent |
| S4PGHM3_B/I | Vishay General Semiconductor - Diodes Division | 0 | 112-S4PGHM3_B/ITR-ND | €0.19143 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.21112 | €1,266.72 |
| Unit Price without VAT: | €0.21112 |
|---|---|
| Unit Price with VAT: | €0.25334 |


