Direct




S4PGHM3/86A | |
|---|---|
DigiKey Part Number | S4PGHM3/86A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S4PGHM3/86A |
Description | DIODE STANDARD 400V 4A TO277A |
Customer Reference | |
Detailed Description | Diode 400 V 4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2.5 µs |
Series | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 4 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S4PGHM3_A/H | Vishay General Semiconductor - Diodes Division | 257 | S4PGHM3_A/HGICT-ND | €0.53000 | Direct |
| PDR5G-13 | Diodes Incorporated | 9.479 | PDR5GDICT-ND | €1.05000 | Similar |



