Parametric Equivalent

PLZ4V3C-HG3_A/H | |
|---|---|
DigiKey Part Number | 112-PLZ4V3C-HG3_A/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLZ4V3C-HG3_A/H |
Description | DIODE ZENER 4.44V 960MW DO219AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.44 V 960 mW ±3.04% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±3.04% | Package / Case |
Power - Max 960 mW | Supplier Device Package DO-219AC (microSMF) |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLZ4V3C-G3/H | Vishay General Semiconductor - Diodes Division | 19.973 | PLZ4V3C-G3/HGICT-ND | €0.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22.500 | €0.04396 | €989.10 |
| Unit Price without VAT: | €0.04396 |
|---|---|
| Unit Price with VAT: | €0.05275 |


