Zener Diode 4.44 V 960 mW ±3.04% Surface Mount DO-219AC (microSMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLZ4V3C-G3/H

DigiKey Part Number
PLZ4V3C-G3/HGITR-ND - Tape & Reel (TR)
PLZ4V3C-G3/HGICT-ND - Cut Tape (CT)
PLZ4V3C-G3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLZ4V3C-G3/H
Description
DIODE ZENER 4.44V 960MW DO219AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 4.44 V 960 mW ±3.04% Surface Mount DO-219AC (microSMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
40 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±3.04%
Supplier Device Package
DO-219AC (microSMF)
Power - Max
960 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.973
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.30000€0.30
10€0.18300€1.83
100€0.11440€11.44
500€0.08460€42.30
1.000€0.07495€74.95
2.000€0.06683€133.66
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500€0.05892€265.14
9.000€0.05331€479.79
13.500€0.05045€681.08
22.500€0.04724€1,062.90
31.500€0.04534€1,428.21
45.000€0.04349€1,957.05
Manufacturers Standard Package
Unit Price without VAT:€0.30000
Unit Price with VAT:€0.36000