Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



PLZ15B-G3/H | |
|---|---|
DigiKey Part Number | PLZ15B-G3/HGITR-ND - Tape & Reel (TR) PLZ15B-G3/HGICT-ND - Cut Tape (CT) PLZ15B-G3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ15B-G3/H |
Description | DIODE ZENER 15V 500MW DO219AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±3% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 16 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 11 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package DO-219AC (microSMF) |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLZ15A-G3/H | Vishay General Semiconductor - Diodes Division | 0 | PLZ15A-G3/HGICT-ND | €0.30000 | Parametric Equivalent |
| PLZ15A-HG3_A/H | Vishay General Semiconductor - Diodes Division | 20.474 | 112-PLZ15A-HG3_A/HCT-ND | €0.30000 | Parametric Equivalent |
| PLZ15B-HG3_A/H | Vishay General Semiconductor - Diodes Division | 21.879 | 112-PLZ15B-HG3_A/HCT-ND | €0.30000 | Parametric Equivalent |
| PLZ15C-G3/H | Vishay General Semiconductor - Diodes Division | 1.051 | PLZ15C-G3/HGICT-ND | €0.30000 | Parametric Equivalent |
| PLZ15C-HG3_A/H | Vishay General Semiconductor - Diodes Division | 0 | 112-PLZ15C-HG3_A/HCT-ND | €0.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.18300 | €1.83 |
| 100 | €0.11440 | €11.44 |
| 500 | €0.08460 | €42.30 |
| 1.000 | €0.07495 | €74.95 |
| 2.000 | €0.06683 | €133.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | €0.05892 | €265.14 |
| 9.000 | €0.05331 | €479.79 |
| 13.500 | €0.05045 | €681.08 |
| 22.500 | €0.04724 | €1,062.90 |
| 31.500 | €0.04534 | €1,428.21 |
| 45.000 | €0.04349 | €1,957.05 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |


