


PLZ15B-HG3_A/H | |
|---|---|
DigiKey Part Number | 112-PLZ15B-HG3_A/HTR-ND - Tape & Reel (TR) 112-PLZ15B-HG3_A/HCT-ND - Cut Tape (CT) 112-PLZ15B-HG3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ15B-HG3_A/H |
Description | DIODE ZENER 15V 500MW DO219AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±3% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 11 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±3% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-219AC (microSMF) |
Impedance (Max) (Zzt) 16 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.18400 | €1.84 |
| 100 | €0.11490 | €11.49 |
| 500 | €0.08500 | €42.50 |
| 1.000 | €0.07530 | €75.30 |
| 2.000 | €0.06714 | €134.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | €0.05920 | €266.40 |
| 9.000 | €0.05357 | €482.13 |
| 13.500 | €0.05070 | €684.45 |
| 22.500 | €0.04748 | €1,068.30 |
| 31.500 | €0.04556 | €1,435.14 |
| 45.000 | €0.04371 | €1,966.95 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

