


MSQ1PJ-M3/H | |
|---|---|
DigiKey Part Number | MSQ1PJ-M3/HGITR-ND - Tape & Reel (TR) MSQ1PJ-M3/HGICT-ND - Cut Tape (CT) MSQ1PJ-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSQ1PJ-M3/H |
Description | DIODE STANDARD 600V 1A DO219AD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
EDA/CAD Models | MSQ1PJ-M3/H Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 650 ns |
Series | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-219AD (MicroSMP) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSQ1PJHM3/H | Vishay General Semiconductor - Diodes Division | 24.634 | MSQ1PJHM3/HGICT-ND | €0.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.17400 | €1.74 |
| 100 | €0.10870 | €10.87 |
| 500 | €0.08032 | €40.16 |
| 1.000 | €0.07110 | €71.10 |
| 2.000 | €0.06334 | €126.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | €0.05578 | €251.01 |
| 9.000 | €0.05042 | €453.78 |
| 13.500 | €0.04769 | €643.82 |
| 22.500 | €0.04462 | €1,003.95 |
| 31.500 | €0.04280 | €1,348.20 |
| 45.000 | €0.04104 | €1,846.80 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33600 |

