


MSQ1PJHM3/H | |
|---|---|
DigiKey Part Number | MSQ1PJHM3/HGITR-ND - Tape & Reel (TR) MSQ1PJHM3/HGICT-ND - Cut Tape (CT) MSQ1PJHM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSQ1PJHM3/H |
Description | DIODE STANDARD 600V 1A DO219AD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
EDA/CAD Models | MSQ1PJHM3/H Models |
Category | Reverse Recovery Time (trr) 650 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Series | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-219AD (MicroSMP) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.20000 | €2.00 |
| 100 | €0.12540 | €12.54 |
| 500 | €0.09300 | €46.50 |
| 1.000 | €0.08252 | €82.52 |
| 2.000 | €0.07368 | €147.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | €0.06509 | €292.90 |
| 9.000 | €0.05900 | €531.00 |
| 13.500 | €0.05589 | €754.51 |
| 22.500 | €0.05240 | €1,179.00 |
| 31.500 | €0.05034 | €1,585.71 |
| 45.000 | €0.04833 | €2,174.85 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38400 |


