Parametric Equivalent

MSE07PBHM3/89A | |
|---|---|
DigiKey Part Number | MSE07PBHM3/89AGITR-ND - Tape & Reel (TR) MSE07PBHM3/89AGICT-ND - Cut Tape (CT) MSE07PBHM3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSE07PBHM3/89A |
Description | DIODE STD 100V 700MA DO219AD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 700mA Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Mfr | Capacitance @ Vr, F 5pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 700mA | Supplier Device Package DO-219AD (MicroSMP) |
Voltage - Forward (Vf) (Max) @ If 1.08 V @ 700 mA | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 780 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSE07PB-M3/89A | Vishay General Semiconductor - Diodes Division | 30.000 | MSE07PB-M3/89AGICT-ND | €0.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22900 | €2.29 |
| 100 | €0.14400 | €14.40 |
| 500 | €0.10722 | €53.61 |
| 1.000 | €0.09535 | €95.35 |
| 2.000 | €0.08535 | €170.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | €0.07562 | €340.29 |
| 9.000 | €0.06872 | €618.48 |
| 13.500 | €0.06521 | €880.34 |
| 22.500 | €0.06126 | €1,378.35 |
| 31.500 | €0.05892 | €1,855.98 |
| 45.000 | €0.05665 | €2,549.25 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |


