Diode 100 V 700mA Surface Mount DO-219AD (MicroSMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSE07PB-M3/89A

DigiKey Part Number
MSE07PB-M3/89AGITR-ND - Tape & Reel (TR)
MSE07PB-M3/89AGICT-ND - Cut Tape (CT)
MSE07PB-M3/89AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSE07PB-M3/89A
Description
DIODE STD 100V 700MA DO219AD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 100 V 700mA Surface Mount DO-219AD (MicroSMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
780 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
5pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-219AD (MicroSMP)
Current - Average Rectified (Io)
700mA
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.08 V @ 700 mA
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.19400€1.94
100€0.12150€12.15
500€0.08998€44.99
1.000€0.07979€79.79
2.000€0.07121€142.42
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500€0.06286€282.87
9.000€0.05694€512.46
13.500€0.05393€728.05
22.500€0.05054€1,137.15
31.500€0.04853€1,528.69
45.000€0.04657€2,095.65
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.37200