MFR Recommended
Direct
Upgrade
Similar
Similar



MMSZ5251B-HE3-08 | |
|---|---|
DigiKey Part Number | MMSZ5251B-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5251B-HE3-08 |
Description | DIODE ZENER 22V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 17 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 29 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5251B-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5251B-HE3_A-08TR-ND | €0.05440 | MFR Recommended |
| CMHZ5251B TR PBFREE | Central Semiconductor Corp | 6.249 | 1514-CMHZ5251BTRPBFREECT-ND | €0.34000 | Direct |
| SZMMSZ4708T1G | onsemi | 11.857 | 488-SZMMSZ4708T1GCT-ND | €0.27000 | Upgrade |
| BZT52C22S-7-F | Diodes Incorporated | 2.140 | BZT52C22S-FDICT-ND | €0.21000 | Similar |
| DDZ22DS-7 | Diodes Incorporated | 0 | DDZ22DS-7DITR-ND | €0.04232 | Similar |






