Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MMSZ5251B-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5251B-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5251B-HE3_A-08 |
Description | DIODE ZENER 22V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 17 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 29 Ohms | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5251B-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5251B-HE3_A-18TR-ND | €0.05735 | Parametric Equivalent |
| MMSZ5251C-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5251C-HE3_A-08TR-ND | €0.05596 | Parametric Equivalent |
| MMSZ5251C-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5251C-HE3_A-18TR-ND | €0.05897 | Parametric Equivalent |
| AMMSZ5251B-HF | Comchip Technology | 0 | 641-AMMSZ5251B-HFTR-ND | €0.05982 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.05440 | €816.00 |
| 30.000 | €0.05001 | €1,500.30 |
| 45.000 | €0.04777 | €2,149.65 |
| 75.000 | €0.04525 | €3,393.75 |
| 105.000 | €0.04376 | €4,594.80 |
| 150.000 | €0.04313 | €6,469.50 |
| Unit Price without VAT: | €0.05440 |
|---|---|
| Unit Price with VAT: | €0.06528 |



