
MBR760/45 | |
|---|---|
DigiKey Part Number | MBR760/45-ND |
Manufacturer | |
Manufacturer Product Number | MBR760/45 |
Description | DIODE SCHOTTKY 60V 7.5A TO220AC |
Customer Reference | |
Detailed Description | Diode 60 V 7.5A Through Hole TO-220AC |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 7.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 7.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR760-E3/45 | Vishay General Semiconductor - Diodes Division | 377 | MBR760-E3/45GI-ND | €1.46000 | Direct |
| MBR1060G | onsemi | 2.674 | MBR1060GOS-ND | €1.48000 | Similar |
| MBR760 | SMC Diode Solutions | 22.684 | 1655-1088-ND | €0.98000 | Similar |




