


MBR760-E3/45 | |
|---|---|
DigiKey Part Number | MBR760-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | MBR760-E3/45 |
Description | DIODE SCHOTTKY 60V 7.5A TO220AC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 7.5A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 7.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 7.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.46000 | €1.46 |
| 50 | €0.69320 | €34.66 |
| 100 | €0.61800 | €61.80 |
| 500 | €0.48588 | €242.94 |
| 1.000 | €0.44337 | €443.37 |
| 2.000 | €0.40760 | €815.20 |
| 5.000 | €0.36890 | €1,844.50 |
| 10.000 | €0.34500 | €3,450.00 |
| Unit Price without VAT: | €1.46000 |
|---|---|
| Unit Price with VAT: | €1.75200 |

