LL4154-M-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 15.134
Unit Price: €0.22000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.03500
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.03364
Datasheet
Diode 35 V 300mA Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LL4154-M-18

DigiKey Part Number
LL4154-M-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LL4154-M-18
Description
DIODE STANDARD 35V 300MA SOD80
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Diode 35 V 300mA Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Mfr
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
35 V
Package / Case
Current - Average Rectified (Io)
300mA
Supplier Device Package
SOD-80 MiniMELF
Voltage - Forward (Vf) (Max) @ If
1 V @ 30 mA
Operating Temperature - Junction
175°C (Max)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
4 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LL4154-GS08Vishay General Semiconductor - Diodes Division15.134112-LL4154-GS08CT-ND€0.22000Parametric Equivalent
LL4154-GS18Vishay General Semiconductor - Diodes Division0LL4154-GS18-ND€0.03500Parametric Equivalent
LL4154-M-08Vishay General Semiconductor - Diodes Division0LL4154-M-08-ND€0.03364Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.03500€350.00
20.000€0.03175€635.00
30.000€0.03009€902.70
50.000€0.02893€1,446.50
Manufacturers Standard Package
Unit Price without VAT:€0.03500
Unit Price with VAT:€0.04200