
LL4154-GS08 | |
|---|---|
DigiKey Part Number | 112-LL4154-GS08TR-ND - Tape & Reel (TR) 112-LL4154-GS08CT-ND - Cut Tape (CT) 112-LL4154-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL4154-GS08 |
Description | DIODE STANDARD 35V 300MA SOD80 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 300mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 25 V |
Mfr | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 35 V | Package / Case |
Current - Average Rectified (Io) 300mA | Supplier Device Package SOD-80 MiniMELF |
Voltage - Forward (Vf) (Max) @ If 1 V @ 30 mA | Operating Temperature - Junction 175°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 4 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13600 | €1.36 |
| 100 | €0.08430 | €8.43 |
| 500 | €0.06178 | €30.89 |
| 1.000 | €0.05450 | €54.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.04657 | €116.42 |
| 5.000 | €0.04166 | €208.30 |
| 7.500 | €0.03915 | €293.62 |
| 12.500 | €0.03633 | €454.12 |
| 17.500 | €0.03466 | €606.55 |
| 25.000 | €0.03303 | €825.75 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

