Parametric Equivalent

KBU6G-M3/A | |
|---|---|
DigiKey Part Number | 112-KBU6G-M3/A-ND |
Manufacturer | |
Manufacturer Product Number | KBU6G-M3/A |
Description | BRIDGE RECT 1PHASE 400V 6A KBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole KBU |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 6 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Voltage - Forward (Vf) (Max) @ If 980 mV @ 6 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, KBU |
Voltage - Peak Reverse (Max) 400 V | Supplier Device Package KBU |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KBU6G-M3/P | Vishay General Semiconductor - Diodes Division | 1.192 | 112-KBU6G-M3/P-ND | €3.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.40956 | €704.78 |
| Unit Price without VAT: | €1.40956 |
|---|---|
| Unit Price with VAT: | €1.69147 |


