
KBU6G-M3/P | |
|---|---|
DigiKey Part Number | 112-KBU6G-M3/P-ND |
Manufacturer | |
Manufacturer Product Number | KBU6G-M3/P |
Description | BRIDGE RECT 1PHASE 400V 6A KBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole KBU |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 6 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Voltage - Forward (Vf) (Max) @ If 980 mV @ 6 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, KBU |
Voltage - Peak Reverse (Max) 400 V | Supplier Device Package KBU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.68000 | €3.68 |
| 20 | €2.16750 | €43.35 |
| 100 | €1.71370 | €171.37 |
| 500 | €1.57912 | €789.56 |
| Unit Price without VAT: | €3.68000 |
|---|---|
| Unit Price with VAT: | €4.41600 |

