
KBL08-E4/51 | |
|---|---|
DigiKey Part Number | KBL08-E4/51GI-ND |
Manufacturer | |
Manufacturer Product Number | KBL08-E4/51 |
Description | BRIDGE RECT 1PHASE 800V 4A KBL |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole KBL |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 4 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBL |
Technology Standard | Supplier Device Package KBL |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KBL08-M3/A | Vishay General Semiconductor - Diodes Division | 0 | 112-KBL08-M3/A-ND | €1.18283 | MFR Recommended |
| KBL08-M3/P | Vishay General Semiconductor - Diodes Division | 1.493 | 112-KBL08-M3/P-ND | €3.48000 | MFR Recommended |
| GBU408-G | Comchip Technology | 0 | GBU408-G-ND | €0.59630 | Similar |
| GBU4K | Diotec Semiconductor | 902 | 4878-GBU4K-ND | €0.76000 | Similar |
| GBU608-G | Comchip Technology | 0 | GBU608-G-ND | €0.63480 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.11000 | €4.11 |
| Unit Price without VAT: | €4.11000 |
|---|---|
| Unit Price with VAT: | €4.93200 |


