
KBL08-M3/P | |
|---|---|
DigiKey Part Number | 112-KBL08-M3/P-ND |
Manufacturer | |
Manufacturer Product Number | KBL08-M3/P |
Description | BRIDGE RECT 1PHASE 800V 4A KBL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole KBL |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 4 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Voltage - Forward (Vf) (Max) @ If 950 mV @ 4 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, KBL |
Voltage - Peak Reverse (Max) 800 V | Supplier Device Package KBL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.48000 | €3.48 |
| 25 | €1.95800 | €48.95 |
| 100 | €1.59470 | €159.47 |
| 500 | €1.30364 | €651.82 |
| 1.000 | €1.21017 | €1,210.17 |
| 2.000 | €1.13161 | €2,263.22 |
| 5.000 | €1.06822 | €5,341.10 |
| Unit Price without VAT: | €3.48000 |
|---|---|
| Unit Price with VAT: | €4.17600 |

