Parametric Equivalent
Parametric Equivalent

AZ23C7V5-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-AZ23C7V5-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C7V5-HE3_A-18 |
Description | DIODE ZENER ARRAY 7.5V SOT-23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 7.5 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 7.5 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C7V5-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-AZ23C7V5-HE3_A-08TR-ND | €0.06101 | Parametric Equivalent |
| BZB84-C7V5-QR | Nexperia USA Inc. | 0 | 1727-BZB84-C7V5-QRTR-ND | €0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.06424 | €642.40 |
| 20.000 | €0.05891 | €1,178.20 |
| 30.000 | €0.05619 | €1,685.70 |
| 50.000 | €0.05314 | €2,657.00 |
| 70.000 | €0.05133 | €3,593.10 |
| 100.000 | €0.04957 | €4,957.00 |
| Unit Price without VAT: | €0.06424 |
|---|---|
| Unit Price with VAT: | €0.07709 |



