
BZB84-C7V5-QR | |
|---|---|
DigiKey Part Number | 1727-BZB84-C7V5-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZB84-C7V5-QR |
Description | DIODE ZENER ARRAY 7.5V TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 7.5 V 300 mW ±5% TO-236AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) 7.5 V | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case TO-236-3, SC-59, SOT-23-3 |
Power - Max 300 mW | Supplier Device Package TO-236AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C7V5-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-AZ23C7V5-HE3_A-08TR-ND | €0.06101 | Parametric Equivalent |
| AZ23C7V5-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-AZ23C7V5-HE3_A-18TR-ND | €0.06424 | Parametric Equivalent |


