AZ23C3V3-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.06440
Datasheet

Similar


Diodes Incorporated
In Stock: 6.762
Unit Price: €0.25000
Datasheet
Zener Diode Array 1 Pair Common Anode 3.3 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C3V3-HE3-08

DigiKey Part Number
AZ23C3V3-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23C3V3-HE3-08
Description
DIODE ZENER ARRAY 3.3V SOT-23-3
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 3.3 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
95 Ohms
Manufacturer
Vishay General Semiconductor - Diodes Division
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Configuration
1 Pair Common Anode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Zener (Nom) (Vz)
3.3 V
Supplier Device Package
SOT-23-3
Tolerance
±5%
Base Product Number
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ23C3V3-HE3_A-08Vishay General Semiconductor - Diodes Division0112-AZ23C3V3-HE3_A-08TR-ND€0.06440MFR Recommended
AZ23C3V3-7-FDiodes Incorporated6.762AZ23C3V3-FDICT-ND€0.25000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types