AZ23C3V3-HE3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.06718
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet
Zener Diode Array 1 Pair Common Anode 3.3 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C3V3-HE3_A-08

DigiKey Part Number
112-AZ23C3V3-HE3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23C3V3-HE3_A-08
Description
DIODE ZENER ARRAY 3.3V SOT-23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 3.3 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
95 Ohms
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
3.3 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ23C3V3-HE3_A-18Vishay General Semiconductor - Diodes Division0112-AZ23C3V3-HE3_A-18TR-ND€0.06718Parametric Equivalent
BZB84-C3V3-QRNexperia USA Inc.01727-BZB84-C3V3-QRTR-ND€0.00000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.06440€966.00
Manufacturers Standard Package
Unit Price without VAT:€0.06440
Unit Price with VAT:€0.07728