WSL12062L000FEA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 22.958
Unit Price: €1.78000
Datasheet

Similar


Bourns Inc.
In Stock: 67.492
Unit Price: €0.37000
Datasheet
2 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL12062L000FEA

DigiKey Part Number
WSLC-.002TR-ND - Tape & Reel (TR)
WSLC-.002CT-ND - Cut Tape (CT)
WSLC-.002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL12062L000FEA
Description
RES 0.002 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
2 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL12062L000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±275ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.67000€1.67
10€1.10300€11.03
25€0.95000€23.75
50€0.85420€42.71
100€0.77260€77.26
250€0.68324€170.81
500€0.62736€313.68
1.000€0.57986€579.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.51536€2,061.44
8.000€0.48568€3,885.44
12.000€0.47044€5,645.28
Manufacturers Standard Package
Unit Price without VAT:€1.67000
Unit Price with VAT:€2.00400