
WSL12062L000FEA18 | |
|---|---|
DigiKey Part Number | 541-9996-2-ND - Tape & Reel (TR) 541-9996-1-ND - Cut Tape (CT) 541-9996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL12062L000FEA18 |
Description | RES 0.002 OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL12062L000FEA18 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±275ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.78000 | €1.78 |
| 10 | €1.18300 | €11.83 |
| 25 | €1.02040 | €25.51 |
| 50 | €0.91780 | €45.89 |
| 100 | €0.83080 | €83.08 |
| 250 | €0.73548 | €183.87 |
| 500 | €0.67580 | €337.90 |
| 1.000 | €0.62511 | €625.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.55638 | €2,225.52 |
| 8.000 | €0.52470 | €4,197.60 |
| 12.000 | €0.50844 | €6,101.28 |
| Unit Price without VAT: | €1.78000 |
|---|---|
| Unit Price with VAT: | €2.13600 |

