


TNPU0603470RAYEA00 | |
|---|---|
DigiKey Part Number | 541-4655-2-ND - Tape & Reel (TR) 541-4655-1-ND - Cut Tape (CT) 541-4655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU0603470RAYEA00 |
Description | RES 470 OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU0603470RAYEA00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU0603470RAYEN00 | Vishay Dale | 1.964 | 541-TNPU0603470RAYEN00CT-ND | €1.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.24000 | €1.24 |
| 10 | €1.02700 | €10.27 |
| 25 | €0.95240 | €23.81 |
| 50 | €0.90100 | €45.05 |
| 100 | €0.85380 | €85.38 |
| 250 | €0.79792 | €199.48 |
| 500 | €0.76046 | €380.23 |
| 1.000 | €0.72700 | €727.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.66336 | €3,316.80 |
| 10.000 | €0.64130 | €6,413.00 |
| Unit Price without VAT: | €1.24000 |
|---|---|
| Unit Price with VAT: | €1.48800 |

