470 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPU0603

TNPU0603470RAYEN00

DigiKey Part Number
541-TNPU0603470RAYEN00TR-ND - Tape & Reel (TR)
541-TNPU0603470RAYEN00CT-ND - Cut Tape (CT)
541-TNPU0603470RAYEN00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU0603470RAYEN00
Description
TNPU0603 470R 0.05% T-13 E52 E3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.964
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.65000€1.65
10€1.36900€13.69
25€1.27080€31.77
50€1.20280€60.14
100€1.14050€114.05
250€1.06704€266.76
500€1.01796€508.98
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.97424€974.24
2.000€0.93550€1,871.00
3.000€0.91501€2,745.03
5.000€0.89130€4,456.50
7.000€0.87690€6,138.30
Manufacturers Standard Package
Unit Price without VAT:€1.65000
Unit Price with VAT:€1.98000