TFPT1206L1000FM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.66953
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.70154
Datasheet
PTC Thermistor 100 Ohms 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 100 Ohms 1206 (3216 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach

TFPT1206L1000FM

DigiKey Part Number
TFPT1206L1000FM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFPT1206L1000FM
Description
SENSOR PTC 100OHM 1% 1206
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
PTC Thermistor 100 Ohms 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance @ 25°C
100 Ohms
Resistance Tolerance
±1%
Operating Temperature
-55°C ~ 125°C
Power - Max
125 mW
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.46146€2,307.30
Manufacturers Standard Package
Unit Price without VAT:€0.46146
Unit Price with VAT:€0.55375