PTC Thermistor 100 Ohms 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 100 Ohms 1206 (3216 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach

TFPT1206L1000DV

DigiKey Part Number
TFPT1206L1000DV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFPT1206L1000DV
Description
SENSOR PTC 100OHM 0.5% 1206
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
PTC Thermistor 100 Ohms 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-55°C ~ 150°C
Manufacturer
Vishay Dale
Power - Max
125 mW
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Resistance @ 25°C
100 Ohms
Package / Case
1206 (3216 Metric)
Resistance Tolerance
±0.5%
Supplier Device Package
1206
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.66953€1,339.06
Unit Price without VAT:€0.66953
Unit Price with VAT:€0.80344