Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RS02BR7500FE70 | |
|---|---|
DigiKey Part Number | 541-RS02BR7500FE70TR-ND - Tape & Reel (TR) 541-RS02BR7500FE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02BR7500FE70 |
Description | RES 0.75 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02BR7500FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR03R7500FE12 | Vishay Dale | 70 | ALSR3F-.75-ND | €2.55000 | Parametric Equivalent |
| RS02BR7500FB12 | Vishay Dale | 300 | 541-RS02BR7500FB12-ND | €4.34000 | Parametric Equivalent |
| RS02BR7500FS70 | Vishay Dale | 0 | RSB-.75TR-ND | €1.96442 | Parametric Equivalent |
| 43FR75E | Ohmite | 129 | 43FR75E-ND | €2.88000 | Similar |
| WW3FTR750 | Stackpole Electronics Inc | 0 | WW3FTR750TR-ND | €0.33198 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.57000 | €4.57 |
| 10 | €3.10600 | €31.06 |
| 25 | €2.70920 | €67.73 |
| 50 | €2.46040 | €123.02 |
| 100 | €2.24930 | €224.93 |
| 250 | €2.01796 | €504.49 |
| 500 | €1.88550 | €942.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.78536 | €1,785.36 |
| 2.000 | €1.67890 | €3,357.80 |
| 3.000 | €1.62423 | €4,872.69 |
| 5.000 | €1.56241 | €7,812.05 |
| Unit Price without VAT: | €4.57000 |
|---|---|
| Unit Price with VAT: | €5.48400 |






