
RS02BR7500FB12 | |
|---|---|
DigiKey Part Number | 541-RS02BR7500FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS02BR7500FB12 |
Description | RS-2B .75 1% B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.34000 | €4.34 |
| 10 | €2.94200 | €29.42 |
| 25 | €2.56400 | €64.10 |
| 50 | €2.32720 | €116.36 |
| 100 | €2.12580 | €212.58 |
| 300 | €1.86667 | €560.00 |
| 500 | €1.76720 | €883.60 |
| 1.000 | €1.65000 | €1,650.00 |
| 5.000 | €1.44155 | €7,207.75 |
| Unit Price without VAT: | €4.34000 |
|---|---|
| Unit Price with VAT: | €5.20800 |

