RS02B3K900FE70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €7.29000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.26000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.37670
Datasheet

Similar


Ohmite
In Stock: 0
Unit Price: €1.31880
Datasheet
3.9 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B3K900FE70

DigiKey Part Number
RS02B3K900FE70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS02B3K900FE70
Description
RES 3.9K OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02B3K900FE70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NS02B3K900FE12Vishay Dale0541-NS02B3K900FE12-ND€7.29000Parametric Equivalent
RS02B3K900FE12Vishay Dale0541-RS02B3K900FE12-ND€4.26000Parametric Equivalent
RS02B3K900FS70Vishay Dale0RSB-3.9KTR-ND€1.37670Parametric Equivalent
43F3K9EOhmite043F3K9E-ND€1.31880Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.26492€1,264.92
Manufacturers Standard Package
Unit Price without VAT:€1.26492
Unit Price with VAT:€1.51790