Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NS02B3K900FE12 | |
|---|---|
DigiKey Part Number | 541-NS02B3K900FE12-ND |
Manufacturer | |
Manufacturer Product Number | NS02B3K900FE12 |
Description | NS-2B 3.9K 1% E12 E3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS02B3K900FE12 | Vishay Dale | 0 | 541-RS02B3K900FE12-ND | €4.26000 | Parametric Equivalent |
| RS02B3K900FE70 | Vishay Dale | 0 | RS02B3K900FE70-ND | €1.26492 | Parametric Equivalent |
| RS02B3K900FS70 | Vishay Dale | 0 | RSB-3.9KTR-ND | €1.37670 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.29000 | €7.29 |
| 10 | €5.02000 | €50.20 |
| 25 | €4.40400 | €110.10 |
| 50 | €4.01880 | €200.94 |
| 100 | €3.69150 | €369.15 |
| 300 | €3.27040 | €981.12 |
| 500 | €3.10876 | €1,554.38 |
| 1.000 | €2.91835 | €2,918.35 |
| Unit Price without VAT: | €7.29000 |
|---|---|
| Unit Price with VAT: | €8.74800 |



