Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RNC55K33R2FSRSL | |
|---|---|
DigiKey Part Number | RNC55K33R2FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55K33R2FSRSL |
Description | RES 33.2 OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55K33R2FSRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55K33R2FMRSL | Vishay Dale | 0 | RNC55K33R2FMRSL-ND | €1.62748 | Direct |
| RNC55H33R2BRB14 | Vishay Dale | 0 | RNC55H33R2BRB14-ND | €5.84480 | Upgrade |
| RNC55H33R2FMB14 | Vishay Dale | 0 | RNC55H33R2FMB14-ND | €2.41960 | Upgrade |
| RNC55H33R2FPB14 | Vishay Dale | 0 | RNC55H33R2FPB14-ND | €2.41960 | Upgrade |
| RNC55H33R2FPBSL | Vishay Dale | 0 | RNC55H33R2FPBSL-ND | €2.84590 | Upgrade |


