Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC55K33R2FMRSL | |
|---|---|
DigiKey Part Number | RNC55K33R2FMRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55K33R2FMRSL |
Description | RES 33.2 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55K33R2FMRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55K33R2FSRSL | Vishay Dale | 0 | RNC55K33R2FSRSL-ND | €0.00000 | Direct |
| RNC55H33R2BRB14 | Vishay Dale | 0 | RNC55H33R2BRB14-ND | €5.84480 | Upgrade |
| RNC55H33R2BSB14 | Vishay Dale | 0 | RNC55H33R2BSB14-ND | €0.00000 | Upgrade |
| RNC55H33R2BSBSL | Vishay Dale | 0 | RNC55H33R2BSBSL-ND | €0.00000 | Upgrade |
| RNC55H33R2BSRE6 | Vishay Dale | 0 | RNC55H33R2BSRE6-ND | €0.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.62748 | €1,627.48 |
| Unit Price without VAT: | €1.62748 |
|---|---|
| Unit Price with VAT: | €1.95298 |


