Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C1103GSRSL | |
|---|---|
DigiKey Part Number | RLR05C1103GSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR05C1103GSRSL |
Description | RES 110K OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C1103GSRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C1103GRRSL | Vishay Dale | 0 | RLR05C1103GRRSL-ND | €1.45264 | Direct |
| RLR05C1103FMRSL | Vishay Dale | 0 | RLR05C1103FMRSL-ND | €0.00000 | Upgrade |
| RLR05C1103FPB14 | Vishay Dale | 0 | RLR05C1103FPB14-ND | €3.98150 | Upgrade |
| RLR05C1103FRRSL | Vishay Dale | 0 | RLR05C1103FRRSL-ND | €1.52580 | Upgrade |
| RLR05C1103FSB14 | Vishay Dale | 0 | RLR05C1103FSB14-ND | €3.03520 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.10038 | €550.19 |
| Unit Price without VAT: | €1.10038 |
|---|---|
| Unit Price with VAT: | €1.32046 |


