RLR05C1103GRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: €1.10038
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €3.98150
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €1.16208
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 500
Unit Price: €2.44000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.73590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €5.59200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.03821
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.63257
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.28550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.99392
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.19651
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.86386
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.15081
Datasheet
110 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C1103GRRSL

DigiKey Part Number
RLR05C1103GRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C1103GRRSL
Description
RES 110K OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
110 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C1103GRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C1103GSRSLVishay Dale0RLR05C1103GSRSL-ND€1.10038Direct
RLR05C1103FMRSLVishay Dale0RLR05C1103FMRSL-ND€0.00000Upgrade
RLR05C1103FPB14Vishay Dale0RLR05C1103FPB14-ND€3.98150Upgrade
RLR05C1103FSRSLVishay Dale0RLR05C1103FSRSL-ND€1.16208Upgrade
RLR05C1103FRB14Vishay Dale500RLR05C1103FRB14-ND€2.44000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.45264€726.32
Unit Price without VAT:€1.45264
Unit Price with VAT:€1.74317