Upgrade
Direct
Direct
Upgrade

RCWL0603R680JNEA | |
|---|---|
DigiKey Part Number | RCWL.68DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCWL0603R680JNEA |
Description | RES 0.68 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWL0603R680JNEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE0603R680FKEA | Vishay Dale | 9.317 | RCWE.68CCT-ND | €0.16000 | Upgrade |
| CRL0603-JW-R680ELF | Bourns Inc. | 4.230 | 118-CRL0603-JW-R680ELFCT-ND | €0.14000 | Direct |
| PT0603JR-070R68L | YAGEO | 0 | PT0603JR-070R68L-ND | €0.03465 | Direct |
| RLP73K1JR68JTD | TE Connectivity Passive Product | 7.287 | A109778CT-ND | €0.20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.15052 | €752.60 |
| Unit Price without VAT: | €0.15052 |
|---|---|
| Unit Price with VAT: | €0.18062 |





