
CRL0603-JW-R680ELF | |
|---|---|
DigiKey Part Number | 118-CRL0603-JW-R680ELFTR-ND - Tape & Reel (TR) 118-CRL0603-JW-R680ELFCT-ND - Cut Tape (CT) 118-CRL0603-JW-R680ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL0603-JW-R680ELF |
Description | RES 0.68 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL0603-JW-R680ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRL0603-FW-R680ELF | Bourns Inc. | 5.338 | 118-CRL0603-FW-R680ELFCT-ND | €0.21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07100 | €0.71 |
| 25 | €0.05560 | €1.39 |
| 50 | €0.04700 | €2.35 |
| 100 | €0.03990 | €3.99 |
| 250 | €0.03308 | €8.27 |
| 500 | €0.02910 | €14.55 |
| 1.000 | €0.02597 | €25.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02097 | €104.85 |
| 10.000 | €0.01952 | €195.20 |
| 15.000 | €0.01881 | €282.15 |
| 25.000 | €0.01804 | €451.00 |
| 35.000 | €0.01760 | €616.00 |
| 50.000 | €0.01718 | €859.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

