
M55342K11B4E75RS2 | |
|---|---|
DigiKey Part Number | 541-M55342K11B4E75RS2TR-ND - Tape & Reel (TR) 541-M55342K11B4E75RS2CT-ND - Cut Tape (CT) 541-M55342K11B4E75RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K11B4E75RS2 |
Description | RCWPM-0402 4.75K 1% K M55342K11B |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M55342K11B4E75RWB | Vishay Dale | 884 | 541-M55342K11B4E75RWB-ND | €0.74520 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.64000 | €1.64 |
| 10 | €1.11600 | €11.16 |
| 25 | €0.99640 | €24.91 |
| 50 | €0.92760 | €46.38 |
| 100 | €0.87270 | €87.27 |
| 250 | €0.81704 | €204.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.98314 | €491.57 |
| 1.000 | €0.95428 | €954.28 |
| 1.500 | €0.94021 | €1,410.32 |
| 2.500 | €0.92494 | €2,312.35 |
| 3.500 | €0.91619 | €3,206.66 |
| 5.000 | €0.90792 | €4,539.60 |
| Unit Price without VAT: | €1.64000 |
|---|---|
| Unit Price with VAT: | €1.96800 |

