
M55342K11B4E75RWB | |
|---|---|
DigiKey Part Number | 541-M55342K11B4E75RWB-ND |
Manufacturer | |
Manufacturer Product Number | M55342K11B4E75RWB |
Description | THICK FILM RESISTOR 0402 1% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tray | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.74520 | €74.52 |
| 200 | €0.70620 | €141.24 |
| 300 | €0.68720 | €206.16 |
| 500 | €0.66662 | €333.31 |
| 700 | €0.65481 | €458.37 |
| 1.000 | €0.64365 | €643.65 |
| Unit Price without VAT: | €0.74520 |
|---|---|
| Unit Price with VAT: | €0.89424 |

