Similar
Similar

IMC1812RV1R5J | |
|---|---|
DigiKey Part Number | IMC1812RV1R5J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC1812RV1R5J |
Description | FIXED IND 1.5UH 410MA 600 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 410 mA 600mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 50 @ 7.96MHz |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM453232-1R5JL | Bourns Inc. | 574 | 118-CM453232-1R5JLCT-ND | €0.25000 | Similar |
| PM1812-1R5J-RC | Bourns Inc. | 766 | PM1812-1R5J-RCCT-ND | €0.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.80508 | €805.08 |
| Unit Price without VAT: | €0.80508 |
|---|---|
| Unit Price with VAT: | €0.96610 |



