
PM1812-1R5J-RC | |
|---|---|
DigiKey Part Number | PM1812-1R5J-RCTR-ND - Tape & Reel (TR) PM1812-1R5J-RCCT-ND - Cut Tape (CT) PM1812-1R5J-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1812-1R5J-RC |
Description | FIXED IND 1.5UH 410MA 600 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Inductor 410 mA 600mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1812-1R5J-RC Models |
Category | Q @ Freq 50 @ 7.96MHz |
Mfr | Frequency - Self Resonant 70MHz |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 7.96 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 600mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.21800 | €2.18 |
| 100 | €0.17960 | €17.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.15660 | €78.30 |
| 1.000 | €0.14765 | €147.65 |
| 1.500 | €0.14266 | €213.99 |
| 2.500 | €0.13661 | €341.53 |
| 3.500 | €0.13277 | €464.69 |
| 5.000 | €0.12882 | €644.10 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |

