IMC0402ER8N7J01 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 1.510
Unit Price: €0.44000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: €0.09254
Datasheet

Similar


Johanson Technology Inc.
In Stock: 0
Unit Price: €0.07301
Datasheet
8.7 nH Unshielded Wirewound Inductor 480 mA 200mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC0402ER8N7J01

DigiKey Part Number
IMC0402ER8N7J01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMC0402ER8N7J01
Description
FIXED IND 8.7NH 480MA 200 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.7 nH Unshielded Wirewound Inductor 480 mA 200mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
200mOhm Max
Mfr
Q @ Freq
18 @ 250MHz
Series
Frequency - Self Resonant
4.1GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Supplier Device Package
0402 (1005 Metric)
Current Rating (Amps)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Shielding
Unshielded
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
36501E8N7JTDGTE Connectivity Passive Product1.510A103718CT-ND€0.44000Similar
CW100505-8N7JBourns Inc.0CW100505-8N7J-ND€0.09254Similar
LRW0402WJ8N7GG001TJohanson Technology Inc.0712-LRW0402WJ8N7GG001TTR-ND€0.07301Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.12361€1,236.10
Manufacturers Standard Package
Unit Price without VAT:€0.12361
Unit Price with VAT:€0.14833