

IHLP5050FDERR47M01 | |
|---|---|
DigiKey Part Number | 541-1031-2-ND - Tape & Reel (TR) 541-1031-1-ND - Cut Tape (CT) 541-1031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDERR47M01 |
Description | FIXED IND 470NH 41A 1.2 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 41 A 1.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050FDERR47M01 Models |
Category | Current - Saturation (Isat) 63A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4343.471NLT | Pulse Electronics | 197 | 553-3006-1-ND | €1.45000 | Direct |
| SRP1265A-R47M | Bourns Inc. | 797 | SRP1265A-R47MCT-ND | €1.19000 | Direct |
| BMMA00131364R47MV1 | Pulse Electronics | 250 | 553-BMMA00131364R47MV1CT-ND | €1.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.70000 | €1.70 |
| 10 | €1.40100 | €14.01 |
| 100 | €1.15160 | €115.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.04496 | €261.24 |
| 500 | €0.98540 | €492.70 |
| 750 | €0.95215 | €714.11 |
| 1.250 | €0.91190 | €1,139.88 |
| 1.750 | €0.88635 | €1,551.11 |
| 2.500 | €0.86006 | €2,150.15 |
| Unit Price without VAT: | €1.70000 |
|---|---|
| Unit Price with VAT: | €2.04000 |

