
BMMA00131364R47MV1 | |
|---|---|
DigiKey Part Number | 553-BMMA00131364R47MV1TR-ND - Tape & Reel (TR) 553-BMMA00131364R47MV1CT-ND - Cut Tape (CT) 553-BMMA00131364R47MV1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMMA00131364R47MV1 |
Description | FIXED IND 470NH 41A 1.2 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 41 A 1.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 63A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.46000 | €1.46 |
| 10 | €1.20700 | €12.07 |
| 100 | €0.99250 | €99.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.91824 | €229.56 |
| 500 | €0.86586 | €432.93 |
| 750 | €0.83664 | €627.48 |
| 1.250 | €0.80127 | €1,001.59 |
| 1.750 | €0.77881 | €1,362.92 |
| 2.500 | €0.75570 | €1,889.25 |
| Unit Price without VAT: | €1.46000 |
|---|---|
| Unit Price with VAT: | €1.75200 |

