Direct
Direct
Similar
Similar
Similar

IDC7328ER100M | |
|---|---|
DigiKey Part Number | IDC7328ER100M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDC7328ER100M |
Description | FIXED IND 10UH 4.3A 31 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 4.3 A 31mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IDC7328ER100M Models |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 31mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.730" L x 0.600" W (18.54mm x 15.24mm) |
Tolerance ±20% | Height - Seated (Max) 0.280" (7.11mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0250.103NL | Pulse Electronics | 0 | 553-2819-ND | €0.74960 | Direct |
| P0250.103NLT | Pulse Electronics | 0 | 553-1508-2-ND | €0.62732 | Direct |
| B82479A1103M000 | TDK | 150 | 495-2702-1-ND | €1.04000 | Similar |
| SC5022F-100 | Signal Transformer | 0 | SC5022F-100-ND | €0.62825 | Similar |
| SDR1806-100ML | Bourns Inc. | 522 | 118-SDR1806-100MLCT-ND | €0.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.66222 | €331.11 |
| Unit Price without VAT: | €0.66222 |
|---|---|
| Unit Price with VAT: | €0.79466 |





