
B82479A1103M000 | |
|---|---|
DigiKey Part Number | 495-2702-2-ND - Tape & Reel (TR) 495-2702-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82479A1103M000 |
Description | FIXED IND 10UH 4.3A 32 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 4.3 A 32mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82479A1103M000 Models |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 32mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.730" L x 0.600" W (18.54mm x 15.24mm) |
Tolerance ±20% | Height - Seated (Max) 0.280" (7.11mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDC7328ER100M | Vishay Dale | 0 | IDC7328ER100M-ND | €0.66222 | Similar |
| SDR1806-100ML | Bourns Inc. | 522 | 118-SDR1806-100MLCT-ND | €0.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.04000 | €1.04 |
| 10 | €0.85400 | €8.54 |
| 100 | €0.70230 | €70.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.61028 | €152.57 |
| Unit Price without VAT: | €1.04000 |
|---|---|
| Unit Price with VAT: | €1.24800 |

