Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5540K200FEEK500 | |
|---|---|
DigiKey Part Number | 541-ERC5540K200FEEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC5540K200FEEK500 |
Description | RES 40.2K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5540K200DEEB500 | Vishay Dale | 0 | 541-ERC5540K200DEEB500TR-ND | €1.28320 | Parametric Equivalent |
| ERC5540K200DEEK500 | Vishay Dale | 0 | 541-ERC5540K200DEEK500-ND | €5.29070 | Parametric Equivalent |
| ERC5540K200FEEA500 | Vishay Dale | 0 | 541-ERC5540K200FEEA500TR-ND | €0.60064 | Parametric Equivalent |
| ERC5540K200FEEB500 | Vishay Dale | 0 | 541-ERC5540K200FEEB500TR-ND | €0.79968 | Parametric Equivalent |
| RN55E4022DBSL | Vishay Dale | 0 | RN55E4022DBSL-ND | €4.74380 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.04660 | €304.66 |
| Unit Price without VAT: | €3.04660 |
|---|---|
| Unit Price with VAT: | €3.65592 |



